Zerynth EXP-PR-01-N000 Expansion Board for use with ZM1 Development board
- RS Stock No.:
- 220-8610
- Mfr. Part No.:
- EXP-PR-01-N000
- Brand:
- Zerynth
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$48.86
(exc. GST)
$53.75
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $48.86 |
5 - 9 | $48.41 |
10 + | $48.12 |
- RS Stock No.:
- 220-8610
- Mfr. Part No.:
- EXP-PR-01-N000
- Brand:
- Zerynth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The EXP-SER expansion board allows your application to communicate over RS485, RS232 and CAN interfaces. It enables communication with PC, Devices, boards or sensors
communicating over serial channels. The board features pin headers to connect terminals of CAN bus, R485 and RS232, in addition to exposing the UART/USART pins, I2C and SPI pins in the zBUS pin header. The board features pin headers to connect terminals of CAN bus, R485 and RS232, in addition to exposing the UART/USART pins, I2C and SPI pins in the zBUS pin header.
communicating over serial channels. The board features pin headers to connect terminals of CAN bus, R485 and RS232, in addition to exposing the UART/USART pins, I2C and SPI pins in the zBUS pin header. The board features pin headers to connect terminals of CAN bus, R485 and RS232, in addition to exposing the UART/USART pins, I2C and SPI pins in the zBUS pin header.
Degree Protection IP40
Specifications
Attribute | Value |
---|---|
Accessory Type | Expansion Board |
For Use With | ZM1 Development board |
Related links
- Zerynth EXP-IO-01-N000 Expansion Board for use with ZM1 Development board
- Zerynth EXP-SE-01-N000 Expansion Board for use with ZM1 Development board
- Zerynth EXP-RE-01-N000 Expansion Board for use with ZM1 Development board
- Zerynth ZM1 Development board 32 Bit Microcontroller Development...
- Pycom Universal Expansion Board Expansion Board for use with LoPy, WiPy 2.0
- Omron 2JCIE-HARNESS-03 Expansion Board for use with Omron IoT...
- Omron 2JCIE-HARNESS-02 Expansion Board for use with Omron IoT...
- M5Stack A014-C Expansion Board for use with M5Core2