Zerynth EXP-IO-01-N000 Expansion Board for use with ZM1 Development board
- RS Stock No.:
- 220-8609
- Mfr. Part No.:
- EXP-IO-01-N000
- Brand:
- Zerynth
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-8609
- Mfr. Part No.:
- EXP-IO-01-N000
- Brand:
- Zerynth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zerynth | |
| Accessory Type | Expansion Board | |
| For Use With | ZM1 Development board | |
| Select all | ||
|---|---|---|
Brand Zerynth | ||
Accessory Type Expansion Board | ||
For Use With ZM1 Development board | ||
- COO (Country of Origin):
- IT
The EXP-IO expansion board is a mixed input/output module that contain 4 Solid state relays, normally open connection rated at 36Vdc. This enables developers to control actuators easily using Software libraries with Zerynth SDK, 2 channels of opto-isolated digital inputs are available on the board and 2 Analog Channels to connect sensor easily and read the data from the sensors over the 2 industrial-compatible channels on the board.
Degree Protection IP40