Bridgetek CleOIO-Shield1
- RS Stock No.:
- 176-9115
- Mfr. Part No.:
- CleOIO-Shield1
- Brand:
- Bridgetek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9115
- Mfr. Part No.:
- CleOIO-Shield1
- Brand:
- Bridgetek
Technical data sheets
Legislation and Compliance
Product Details
Bridgetek Cleo I/O Shield
The Bridgetek CleOIO-Shield is an input/output expansion shield for Cleo series and belongs to the Cleo accessories family. It is compatible with CleO35, CleO50, NerO, providing easy and extended I/O for analogue, digital, I2C, SPI and UART interface. The I/O features can be connected through Arduino Uno interface, MikroBUS header and Grove-Universal 4-pin connector.
Features and Benefits:
• Arduino Uno compatible
• CleO35, CleO50 and NerO compatible
• Contains 3.3V and 5.0V jumper selection
• DC power input jack for 7V-20VDC 1A power adapter, 9VDC or 12VDC recommended
• Hardware reset button provided
• Supports analogue and digital I/O
• Supports I2C, SPI and UART interface
• Supports MikroBUS interface
• With 5 daughter boards as bundle: Rotary potentiometers module, temperature and humidity sensor module, light sensor (LDR) module and microphone (MIC) module
• With FM radio module, including CleO speaker output and headphone audio jack output
• With the RTC module, including external battery switch-over function
• With voltmeter module up to 20V measurement
• CleO35, CleO50 and NerO compatible
• Contains 3.3V and 5.0V jumper selection
• DC power input jack for 7V-20VDC 1A power adapter, 9VDC or 12VDC recommended
• Hardware reset button provided
• Supports analogue and digital I/O
• Supports I2C, SPI and UART interface
• Supports MikroBUS interface
• With 5 daughter boards as bundle: Rotary potentiometers module, temperature and humidity sensor module, light sensor (LDR) module and microphone (MIC) module
• With FM radio module, including CleO speaker output and headphone audio jack output
• With the RTC module, including external battery switch-over function
• With voltmeter module up to 20V measurement
Applications:
• Electronics laboratories
• Embedded systems
• IoT systems
• Embedded systems
• IoT systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• CE certified
• FCC certified
• BS EN 61340-5-1:2007
• CE certified
• FCC certified
