FTDI Chip, 3.3 V TTL Wire End USB to UART Cable - TTL-232R-3V3-WE
- RS Stock No.:
- 429-303
- Mfr. Part No.:
- TTL-232R-3V3-WE
- Manufacturer:
- FTDI Chip
View this category
2 In AU stock for next working day delivery
205 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
Was $61.23
You pay
$54.16
(exc. GST)
$59.58
(inc. GST)
units | Per unit |
1 - 19 | $54.16 |
20 - 99 | $53.63 |
100 + | $44.13 |
- RS Stock No.:
- 429-303
- Mfr. Part No.:
- TTL-232R-3V3-WE
- Manufacturer:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
FTDI Chip USB To UART Cable
The FTDI chip USB to UART cable is a fast and simple way to connect devices with a TTL level serial interface to USB. It is available with TTL logic level of 3.3V. Each cable contains a small internal electronic circuit board, utilising the FT232R, encapsulated into the USB connector at the end of the cable. The cable has a gauge of 24AWG and diameter of 5mm. They are un-terminated, bare and tinned wires. The circuit is powered from the USB using 5V power pins and any VCC connection, always at 5VDC. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.
Features and Benefits
Connect directly to a microcontroller UART or I/O pins
Data transfer rate is up to 3Mbps
Low USB bandwidth consumption
Maximum output of 250mA on VCC
Operating temperature ranges between -40°C and 85°C
Provides a USB to TTL Serial interface with various end connectors
Powered from USB connector
Six core cable with length of 1.8m
UHCI/OHCI/EHCI host controller compatible
Unique serial number attached, used for security purposes while transferring files via cable
USB 2.0 full speed compatible
Various UART-end connector options available
Data transfer rate is up to 3Mbps
Low USB bandwidth consumption
Maximum output of 250mA on VCC
Operating temperature ranges between -40°C and 85°C
Provides a USB to TTL Serial interface with various end connectors
Powered from USB connector
Six core cable with length of 1.8m
UHCI/OHCI/EHCI host controller compatible
Unique serial number attached, used for security purposes while transferring files via cable
USB 2.0 full speed compatible
Various UART-end connector options available
Applications
Communication
Embedded system
Embedded system
Certifications
CE
FCC approved
FCC approved