Ersa 452 Desoldering Gun Tip for use with DIGITAL 2000 A with Chip Tool, i-CON2 C with Chip Tool Desoldering Pincette,
- RS Stock No.:
- 672-8151
- Mfr. Part No.:
- 452FDLF040
- Brand:
- Ersa
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pair
$128.99
(exc. GST)
$141.89
(inc. GST)
Pair(s) | Per Pair |
1 + | $128.99 |
- RS Stock No.:
- 672-8151
- Mfr. Part No.:
- 452FDLF040
- Brand:
- Ersa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
452 Series for Chip Tools and Tweezers 40
Tips - Ersa
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Desoldering Gun Tip |
Model Number | 452FDLF040 |
Nozzle Size | 4mm |
For Use With | DIGITAL 2000 A with Chip Tool; MICRO-CON 60 iA SMD Desoldering Pincette 40; REWORK 80; SMD 8000; SMT UNIT 60 AC / A with Chip Tool / SMD Desoldering Pincette 40; i-CON with Chip Tool Desoldering Pincette; i-CON2 with Chip Tool Desoldering Pincette; i-CON2 C with Chip Tool Desoldering Pincette |
Nozzle Series | 452 |
Tip Shape | Straight Knife |
Related links
- RS PRO Desoldering Nozzle for use with Various Desoldering Irons
- Ersa Soldering Accessory Soldering Tweezers CHIP TOOL Series, for...
- Metcal DxP Desoldering Gun Tip for use with DIGITAL 2000 A with...
- Ersa 6 mm Chisel Soldering Iron Tip for use with Chip Tool
- Keyring with chip
- Ersa 422 Desoldering Gun Tip for use with DIGITAL 2000 A with Chip Tool
- Ersa Soldering Accessory Soldering Iron Heating Element 042100J...
- Ersa 2 mm Hoof Soldering Iron Tip for use with Chip Tool TC40