Takachi Electric Industrial CF Series Black Aluminium Desktop Enclosure, Sloped Front, 181.3 x 180 x 66.2mm
- RS Stock No.:
- 401-9266
- Mfr. Part No.:
- CF18-18BB
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 401-9266
- Mfr. Part No.:
- CF18-18BB
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Slanted control case
Side panels made of flame-resistant ABS resin (UL94-V0), lightweight extruded-aluminium frame
Screw-fastened slot-in panels
Flat shape facilitates processing
Sturdy design, slanted at 10 degrees for easy operation
Screw-fastened slot-in panels
Flat shape facilitates processing
Sturdy design, slanted at 10 degrees for easy operation
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 181.3 mm |
External Width | 180 mm |
External Height | 66.2 mm |
External Dimensions | 181.3 x 180 x 66.2mm |
Weight | 530g |
Sloped Front | Yes |
Colour | Black |
Series | CF |