Lumberg Rated At 2A, 24 V, Cable Mount
- RS Stock No.:
- 283-6326
- Distrelec Article No.:
- 300-68-541
- Mfr. Part No.:
- NEK/J 210
- Brand:
- Lumberg
115 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.21
(exc. GST)
$6.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.21 |
- RS Stock No.:
- 283-6326
- Distrelec Article No.:
- 300-68-541
- Mfr. Part No.:
- NEK/J 210
- Brand:
- Lumberg
Related links
- NEK/J DC Socket Rated At 2A, 24 VDC, Cable Mount, length 41mm,...
- Lumberg, 1633 DC Plug Rated At 2A, 24 V, Cable Mount, length 46.5mm, Nickel
- Lumberg, NES/J DC Plug Rated At 500.0mA, 12.0 V, Cable Mount,...
- 1636 DC Plug Rated At 2A, 24 V, Cable Mount, length 43.5mm, Nickel Plated
- RS PRO DC Plug Rated At 2A, 16 V, Cable Mount, Nickel Plated
- Lumberg Rated At 2A, 18 V, Panel Mount
- Lumberg Rated At 3A, 12 V, Cable Mount, Nickel
- 1613 Angle DC Socket Rated At 2A, 24 V, PCB Mount, length 14.3mm,...