- RS Stock No.:
- 259-6582
- Mfr. Part No.:
- PP3-002A
- Brand:
- CUI Devices
435 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.524
(exc. GST)
$2.776
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $2.524 | $12.62 |
10 - 95 | $2.40 | $12.00 |
100 - 245 | $2.278 | $11.39 |
250 - 495 | $2.166 | $10.83 |
500 + | $2.056 | $10.28 |
*price indicative
- RS Stock No.:
- 259-6582
- Mfr. Part No.:
- PP3-002A
- Brand:
- CUI Devices
Related links
- CUI Devices 87dB SMD External Magnetic Buzzer 8V Max
- CUI Devices Horizontal, Through Hole
- CUI Devices 0.4W Miniature Speaker, 16mm Lead Length
- CUI Devices Jack Connector 3.5 mm Through Hole Jack Connector Socket
- CUI Devices Omni-Directional, Wire Leads Condenser Microphone Element -42dB
- CUI Devices 0.2W Miniature Speaker, 17mm Lead Length
- CUI Devices Horizontal, Surface Mount
- CUI Devices Omni-Directional, Surface Mount Condenser Microphone...