Portescap Brushless DC Motor, 34 W, 24 V dc, 0.0199 Nm, 12400 rpm, 3mm Shaft Diameter
- RS Stock No.:
- 231-3042
- Mfr. Part No.:
- 22ECT 35 10B 52 01
- Brand:
- Portescap
On back order for despatch 08/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,155.95
(exc. GST)
$1,271.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,155.95 |
- RS Stock No.:
- 231-3042
- Mfr. Part No.:
- 22ECT 35 10B 52 01
- Brand:
- Portescap
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Portescap 22ECT35 Ultra EC series slotless brushless DC motor designed specifically to deliver ultra high torque in a compact size. It is specifically optimized for high continuous torque at low to medium speeds, maximizing power between 10 K and 20 K rpm. This motors are capable of delivering 2 times higher continuous torque than comparable BLDC motors of same size over the entire low speed range, that includes typical conditions of use with gear trains.
Small package, 2 standard lengths available
Proprietary high efficiency coil design
Access similar or higher torques than DC motors with much higher lifetimes
Best in class torque capability for BLDC motors in this size, using 4 poles design
Proprietary high efficiency coil design
Access similar or higher torques than DC motors with much higher lifetimes
Best in class torque capability for BLDC motors in this size, using 4 poles design
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless |
Power Rating | 34 W |
Output Speed | 12400 rpm |
Shaft Diameter | 3mm |
Maximum Output Torque | 0.0199 Nm |
Related links
- Portescap Brushless DC Motor, 86 W, 24 V dc, 0.0669 Nm, 12350 rpm,...
- Portescap Brushless DC Motor, 104 W, 24 V dc, 0.0984 Nm, 18550...
- Portescap Brushless DC Motor, 54 W, 24 V dc, 0.0411 Nm, 11950 rpm,...
- Portescap Brushless DC Motor, 180 W, 24 V dc, 0.045 Nm, 47000 rpm,...
- Portescap Brushless DC Motor, 120 W, 24 V dc, 0.0267 Nm, 51600...
- Portescap Brushless DC Motor, 37 W, 24 V dc, 0.0147 Nm, 12100 rpm,...
- Portescap Brushless DC Motor, 80 W, 24 V dc, 0.0294 Nm, 15700 rpm,...
- Portescap Brushless DC Motor, 120 W, 24 V dc, 0.0505 Nm, 8050 rpm,...