- RS Stock No.:
- 144-0539
- Brand:
- RS PRO
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$358.35
(exc. GST)
$394.19
(inc. GST)
Units | Per unit |
1 + | $358.35 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-0539
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS PRO Geared Motor has brushed geared type of DC motor with 6 number of stages and 26mm of length.
Maximum Operating Temperature: -10°C to +90°C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Output Speed | 6 rpm |
Shaft Diameter | 5.5mm |
Maximum Output Torque | 70 Ncm |
Gearhead Type | Spur |
Gear Ratio | 500:1 |
Dimensions | 40 x 40 x 73.5 mm |
Length | 73.5mm |
Width | 40mm |
Depth | 40mm |
Related links
- DOGA Geared DC Geared Motor 12 V dc 40 rpm
- RS PRO Brushed Geared DC Geared Motor 12 V dc 6 rpm, 4mm Shaft Diameter
- Bosch Geared DC Geared Motor 12 V dc, 40 Ncm
- Mellor Electric Clockwise Shaded Pole Geared AC Geared Motor 230 V
- RS PRO Reversible Synchronous Geared AC Geared Motor 1 Phase, 240 V
- Crouzet Geared DC Geared Motor, 24 V dc
- Mellor Electric Shaded Pole Geared AC Geared Motor 230 V
- RS PRO Brushed Geared DC Geared Motor 12 V dc 6 rpm, 3mm Shaft Diameter