- RS Stock No.:
- 144-0536
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$337.76
(exc. GST)
$371.54
(inc. GST)
Units | Per unit |
1 - 4 | $337.76 |
5 + | $277.97 |
- RS Stock No.:
- 144-0536
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS PRO Geared Motor has brushed geared type of DC motor with 4 number of stages and 21mm of length.
Maximum Operating Temperature: -10°C to +90°C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Output Speed | 86 rpm |
Shaft Diameter | 5.5mm |
Maximum Output Torque | 40 Ncm |
Gearhead Type | Spur |
Gear Ratio | 60:1 |
Dimensions | 40 x 40 x 68.5 mm |
Length | 68.5mm |
Width | 40mm |
Depth | 40mm |
Related links
- DOGA Geared DC Geared Motor 12 V dc 40 rpm
- Bosch Geared DC Geared Motor 12 V dc, 40 Ncm
- Mellor Electric KB Clockwise Geared AC Geared Motor 1 Phase, 230 V
- Mellor Electric Clockwise Shaded Pole Geared AC Geared Motor 230 V
- RS PRO Reversible Synchronous Geared AC Geared Motor 1 Phase, 240 V
- Crouzet Geared DC Geared Motor, 24 V dc
- Mellor Electric Shaded Pole Geared AC Geared Motor 230 V
- Mellor Electric Brushed Geared DC Geared Motor 8.6 Nm, 10 rpm