Texas Instruments PTH08T240WAD, DC-DC Power Supply Module 10A 14.5 V Input, 300 Khz 11-Pin, DIP Module
- RS Stock No.:
- 661-7982
- Mfr. Part No.:
- PTH08T240WAD
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-7982
- Mfr. Part No.:
- PTH08T240WAD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 10A | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 300 Khz | |
| Line Regulation | ±0.3 mV | |
| Load Regulation | ±2 mV | |
| Mounting Type | Through Hole | |
| Package Type | DIP Module | |
| Pin Count | 11 | |
| Dimensions | 22.1 x 15.75 x 8.39mm | |
| Height | 8.39mm | |
| Length | 22.1mm | |
| Maximum Input Voltage | 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 14 V | |
| Width | 15.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 10A | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 300 Khz | ||
Line Regulation ±0.3 mV | ||
Load Regulation ±2 mV | ||
Mounting Type Through Hole | ||
Package Type DIP Module | ||
Pin Count 11 | ||
Dimensions 22.1 x 15.75 x 8.39mm | ||
Height 8.39mm | ||
Length 22.1mm | ||
Maximum Input Voltage 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 14 V | ||
Width 15.75mm | ||
Minimum Operating Temperature -40 °C | ||
