STMicroelectronics STGIPS20C60-H, DC-DC Power Supply Module 15 V Input, 25-Pin, SDIP
- RS Stock No.:
- 168-7091
- Mfr. Part No.:
- STGIPS20C60-H
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7091
- Mfr. Part No.:
- STGIPS20C60-H
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | SDIP | |
| Pin Count | 25 | |
| Dimensions | 44.9 x 22.5 x 6mm | |
| Height | 6mm | |
| Length | 44.9mm | |
| Maximum Input Voltage | 15 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | -0.3 V | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type SDIP | ||
Pin Count 25 | ||
Dimensions 44.9 x 22.5 x 6mm | ||
Height 6mm | ||
Length 44.9mm | ||
Maximum Input Voltage 15 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage -0.3 V | ||
Width 22.5mm | ||
- COO (Country of Origin):
- CN
