- RS Stock No.:
- 921-6866
- Mfr. Part No.:
- LM27313XMF/NOPB
- Brand:
- Texas Instruments
7000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$1.929
(exc. GST)
$2.122
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $1.929 | $1,929.00 |
5000 + | $1.865 | $1,865.00 |
*price indicative |
- RS Stock No.:
- 921-6866
- Mfr. Part No.:
- LM27313XMF/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 4 V |
Maximum Output Voltage | 28 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 14 V |
Maximum Output Current | 800mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.9 MHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 2.92mm |
Switching Regulator | Yes |
Width | 1.6mm |
Height | 1.02mm |
Dimensions | 2.92 x 1.6 x 1.02mm |