- RS Stock No.:
- 901-1535
- Mfr. Part No.:
- 171012402
- Brand:
- Wurth Elektronik
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$26.97
(exc. GST)
$29.67
(inc. GST)
Units | Per unit |
1 - 62 | $26.97 |
63 - 124 | $26.30 |
125 + | $25.89 |
- RS Stock No.:
- 901-1535
- Mfr. Part No.:
- 171012402
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MagI³C-VDRM Variable Step-Down Regulator Modules, Wurth Elektronik
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 1.5A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), 8011121(5A) both have output 0.8V-6V voltages. The VDRM Series integrate a current mode DC/DC power supply featuring built-in compensation circuitry and a soft-start. On board protection circuitry secures the variable step down regulator. Applications include point of load DC-DC, Industrial control, telecom, power supply, MCU, MPU, DSP, FPGA, and Input/output interfaces.
7 PIN PFM (TO-263): (L) 9.85 mm, (W) 10.16 mm, (H) 4.57 mm
Safe power up with the soft start
Protection: Thermal shut-down, inrush current, overvoltage and under-voltage
Peak efficiency between 90 to 97%
Under voltage lockout Protection (UVLO)
Low noise meets the EN55022 class B EMI standards
REACH and RoHS compliant
Safe power up with the soft start
Protection: Thermal shut-down, inrush current, overvoltage and under-voltage
Peak efficiency between 90 to 97%
Under voltage lockout Protection (UVLO)
Low noise meets the EN55022 class B EMI standards
REACH and RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Power Modules (MagI³C Series), Step Down Converters, Wurth Elektronik
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 5 V |
Maximum Output Voltage | 24 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Maximum Switching Frequency | 0.8 MHz |
Mounting Type | Surface Mount |
Package Type | PFM |
Pin Count | 7 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 0.01 % |
Load Regulation | 1.5 mV/A |
Height | 4.57mm |
Length | 10.16mm |
Dimensions | 10.16 x 9.85 x 4.57mm |
Width | 9.85mm |