- RS Stock No.:
- 240-0620
- Mfr. Part No.:
- VIPERGAN50TR
- Brand:
- STMicroelectronics
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.92
(exc. GST)
$7.61
(inc. GST)
Units | Per unit |
1 + | $6.92 |
- RS Stock No.:
- 240-0620
- Mfr. Part No.:
- VIPERGAN50TR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics high voltage converter, designed for medium power quasi resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 50 W in wide range. It integrates a complete set of features that provide an extremely flexible and easy to use chip and helps to design a highly efficient offline power supply. The device also offers protection features that considerably increase end-products safety and reliability.
Quasi-resonant (QR) flyback controller
650 V E-mode power GaN transistor
Embedded sense FET
Output OVP protection
Brown-in and brown-out protection
Input OVP protection
Embedded thermal shutdown
Frequency jitter for EMI suppression
650 V E-mode power GaN transistor
Embedded sense FET
Output OVP protection
Brown-in and brown-out protection
Input OVP protection
Embedded thermal shutdown
Frequency jitter for EMI suppression
Output Voltage 3.6 V
Power Rating 75 W
Power Rating 75 W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 9V dc |
Maximum Input Voltage | 23V dc |
Package Type | QFN |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- STMicroelectronics VIPERGAN50TR High Voltage DC-DC Converter, QFN