- RS Stock No.:
- 223-3701
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.63
(exc. GST)
$21.59
(inc. GST)
Units | Per unit |
1 - 4 | $19.63 |
5 - 24 | $19.46 |
25 + | $16.03 |
- RS Stock No.:
- 223-3701
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 3W Isolated DC-DC Converter - PCB Mount
Looking for Isolated DC-DC converters, then consider RS PRO. We are proud to introduce a range of high-quality PCB mount dc-dc converters specially designed for applications where isolated voltages are required in a distributed power supply system.
These 3W PCB mount dc-dc converters feature an ultra-wide 8:1 input voltage range, efficiencies of up to 79%, 3000 VDC input to output isolation, operating ambient temperature range of -40℃ to +105℃, input under-voltage protection, output over-current, and short circuit protection.
These 3W PCB mount dc-dc converters feature an ultra-wide 8:1 input voltage range, efficiencies of up to 79%, 3000 VDC input to output isolation, operating ambient temperature range of -40℃ to +105℃, input under-voltage protection, output over-current, and short circuit protection.
Features and Benefits
- Ultra-wide input and regulated single/dual output
- Input 4.5….36Vdc
- Industry standard pin-out
- I/O isolation test voltage 3K VDC
- Operating temperature range - 40℃ to +105℃
- Input under-voltage, output short-circuit, over-current protection
- No-load power consumption as low as 0.12W
RS PRO 3W Isolated DC-DC Converter Variants
Applications
- Medical care
- Industrial control
- Electric power, instruments, and communication fields
Standards
EN62368 Approved
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 4.5 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 4.5 to 36 V dc |
Mounting Type | PCB Mount |
Isolated | Yes |
Isolation Voltage | 3kV |
Series | UWE |
Railway Approved | Yes |
Medical Approved | Yes |
Related links
- RS PRO DC-DC Converter 4.5 → 36 V dc Input PCB Mount, +105°C Max...
- RS PRO DC-DC Converter 21.6 → 26.4 V dc Input PCB Mount
- TDK-Lambda CCG Isolated DC-DC Converter 4.5 → 18 V dc Input Surface Mount
- TDK-Lambda CCG DC-DC Converter 4.5 → 18 V dc Input Through Hole
- TDK-Lambda CCG Isolated DC-DC Converter 4.5 → 18 V dc Input Through Hole
- RS PRO Rated At 5A Cable Mount
- OPA4209AIPW Texas Instruments Op Amp 18MHz 14-Pin TSSOP
- OPA2172ID Texas Instruments Op Amp 10MHz 8-Pin SOIC