- RS Stock No.:
- 207-0118
- Mfr. Part No.:
- TC7662BCPA
- Brand:
- Microchip
21 In Global stock for delivery within 5 working day(s)
94 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.37
(exc. GST)
$4.81
(inc. GST)
Units | Per unit |
1 - 14 | $4.37 |
15 - 74 | $4.26 |
75 + | $3.52 |
- RS Stock No.:
- 207-0118
- Mfr. Part No.:
- TC7662BCPA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.5 V |
Maximum Output Voltage | 15 V |
Minimum Input Voltage | 1.5 V |
Maximum Input Voltage | 15 V |
Minimum Output Current | 20mA |
Converter Type | Inverting |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Maximum Switching Frequency | 35 kHz |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Length | 10.16mm |
Dimensions | 10.16 x 6.6 x 4.06mm |
Height | 4.06mm |
Width | 6.6mm |