XP Power HRL30 DC/DC Converter, 6000V dc/, 30V dc Input 300 mA, 22V Input, 30 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 189-5032
- Distrelec Article No.:
- 301-83-526
- Mfr. Part No.:
- HRL3024S6K0N
- Brand:
- XP Power
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 189-5032
- Distrelec Article No.:
- 301-83-526
- Mfr. Part No.:
- HRL3024S6K0N
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 6000V dc | |
| Maximum Input Voltage | 30V dc | |
| Minimum Input Voltage | 22V | |
| Mount Type | Through Hole | |
| MTBF | 1mH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 5% | |
| Number of Pins | 14 | |
| Output Current 1 | 300mA | |
| Maximum Output Power | 30W | |
| Package Type | DAP Case | |
| Length | 76.2mm | |
| Series | HRL30 | |
| Width | 50.8mm | |
| Standards/Approvals | RoHS 2 and 3 Directive (2011/65/EU), CE Directive, UL EN 60950 and EN62368 | |
| Weight | 120g | |
| Depth | 18.6mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 6000V dc | ||
Maximum Input Voltage 30V dc | ||
Minimum Input Voltage 22V | ||
Mount Type Through Hole | ||
MTBF 1mH | ||
Number of Outputs 1 | ||
Ripple and Noise 5% | ||
Number of Pins 14 | ||
Output Current 1 300mA | ||
Maximum Output Power 30W | ||
Package Type DAP Case | ||
Length 76.2mm | ||
Series HRL30 | ||
Width 50.8mm | ||
Standards/Approvals RoHS 2 and 3 Directive (2011/65/EU), CE Directive, UL EN 60950 and EN62368 | ||
Weight 120g | ||
Depth 18.6mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
The HRL30 series, is a miniature 30W regulated high voltage DC-DC converter product line providing voltages up to 6kV. HRL30 offers both voltage and current mode controls and monitors. This product deploys a proprietary design topology which delivers accurate high voltage at higher efficiency with low EMI. This product has constant voltage and constant current operation with automatic crossover to current limiting mode preventing the delivered current from exceeding the programmed current level. It has digital compatible voltage and current monitors and controls to make it a convenient product for wide range of high voltage applications.
+24VDC Input [22 to 30V]
Output Voltage & Current Regulated
0 to 100% Programmable Voltage & Current
Voltage & Current Monitor Outputs
Operating Temperature: -40°C to +70°C
Short Circuit, Arc, and Overload Protections
On-board +5V Reference
Efficiency >80%
Low Ripple <0.05%
Premier Thermal Performance
Applications
Mass Spectrometry
Electrophoresis
E-beam/Ion Beam
Electrostatic Chuck
Capacitor Charging
Photo Multiplier Tube
Scanning Electron Microscopes
Related links
- XP Power HRL30 DC-DC Converter 22 → 30 V dc Input Through Hole, +70°C
- XP Power HRL30 DC-DC Converter 22 → 30 V dc Input Through Hole, +70°C
- XP Power HRL30 DC-DC Converter 22 → 30 V dc Input Through Hole, +70°C
- XP Power HRL30 DC-DC Converter 22 → 30 V dc Input Through Hole, +70°C
- XP Power HRL30 DC-DC Converter 22 → 30 V dc Input Through Hole, +70°C
- XP Power HRL30 DC-DC Converter 22 → 30 V dc Input Through Hole, +70°C
- XP Power HRL30 DC-DC Converter 22 → 30 V dc Input Through Hole, +70°C
- XP Power G Series DC-DC Converter 0 → 12 V dc Input Through Hole, +60°C Max Temp
