XP Power IT DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C Min
- RS Stock No.:
- 167-2797
- Mfr. Part No.:
- IT2405SA
- Brand:
- XP Power
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Tube of 10
$345.05
(exc. GST)
$379.55
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $345.05 | $34.505 |
2 - 3 | $337.45 | $33.745 |
4 + | $330.21 | $33.021 |
*price indicative |
- RS Stock No.:
- 167-2797
- Mfr. Part No.:
- IT2405SA
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IT Series of DC-DC Converters
The IT series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in an industry standard SIP package. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off and a -40 °C to +100 °C operating temperature range.
3 W, Isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
Industry standard SIP package
Wide 4:1 input range
Remote on/off
Up to 84% efficiency
-40 °C to +100 °C operating temperature range
1500 VDC in isolation
Regulated single and dual output
Industry standard SIP package
Wide 4:1 input range
Remote on/off
Up to 84% efficiency
-40 °C to +100 °C operating temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1.5kV dc |
Depth | 12.5mm |
Width | 9.2mm |
Length | 26mm |
Series | IT |
Load Regulation | ±0.5% |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- XP Power IT DC-DC Converter 18 → 75 V dc Input Through Hole,...
- DC-DC DC-DC Converter PQFN
- XP Power IT DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C...
- Renesas Electronics ISL6314 DC-DC Converter -0.3 → 6 V dc Input
- Renesas Electronics ISL6537A DC-DC Converter -0.3 → 7 V dc Input