XP Power ISA DC-DC Converter, ±15V dc/ ±33mA Output, 13.5 → 16.5 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 167-2652
- Mfr. Part No.:
- ISA1515
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 167-2652
- Mfr. Part No.:
- ISA1515
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ISA Series of Isolated DC-DC Converters
The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from -40 °C to +105 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 13.5 → 16.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 15 V dc |
Output Current | ±33mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Depth | 7mm |
Width | 8.3mm |
Length | 15.24mm |
Series | ISA |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +105°C |
Efficiency | 81% |
Minimum Temperature | -40°C |
Related links
- XP Power ISA DC-DC Converter, ±15V dc/ ±33mA Output, 13.5 → 16.5 V...
- XP Power ISA DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V...
- XP Power ISA DC-DC Converter, ±15V dc/ ±33mA Output, 2.97 → 3.63 V...
- XP Power IHA01 DC-DC Converter, ±15V dc/ ±33mA Output, 13.5 → 16.5...
- XP Power ISE DC-DC Converter, 15V dc/ 67mA Output, 13.5 → 16.5 V...
- Recom RP DC-DC Converter, ±15V dc/ ±33mA Output, 13.5 → 16.5 V dc...
- XP Power ISE DC-DC Converter, 5V dc/ 200mA Output, 13.5 → 16.5 V...
- TRACOPOWER TMV HI DC-DC Converter, ±15V dc/ ±33mA Output, 13.5 →...