Murata Power Solutions NMK DC-DC Converter, ±5V dc/ ±200mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,
- RS Stock No.:
- 167-0774
- Mfr. Part No.:
- NMK1205SC
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 167-0774
- Mfr. Part No.:
- NMK1205SC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.
RoHS compliant
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Approvals
UL60950
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - SIP
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | ±200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 3kV dc |
Length | 19.5mm |
Depth | 10mm |
Series | NMK |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- Murata Power Solutions NMK DC-DC Converter, ±5V dc/ ±200mA Output,...
- Murata Power Solutions NMK DC-DC Converter, 5V dc/ 400mA Output,...
- Murata Power Solutions NMK DC-DC Converter, ±15V dc/ ±67mA Output,...
- Murata Power Solutions NMK DC-DC Converter, 12V dc/ 167mA Output,...
- Murata Power Solutions NMK DC-DC Converter, ±9V dc/ ±111mA Output,...
- Murata Power Solutions NMK DC-DC Converter, 15V dc/ 133mA Output,...
- Murata Power Solutions NMK DC-DC Converter, ±12V dc/ ±83mA Output,...
- Murata Power Solutions NMK DC-DC Converter, 9V dc/ 222mA Output,...