Recom RK DC-DC Converter, 12V dc/ 84mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 166-9121
- Mfr. Part No.:
- RK-0512S
- Brand:
- Recom
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 25
$336.55
(exc. GST)
$370.21
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $336.55 | $13.462 |
2 - 3 | $329.14 | $13.166 |
4 + | $322.07 | $12.883 |
*price indicative |
- RS Stock No.:
- 166-9121
- Mfr. Part No.:
- RK-0512S
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series
3kVdc isolation
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package
Note
Operating temperature is without derating.
Standards
EN60950-1, EN60601-01
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 84mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 3kV dc |
Depth | 10.2mm |
Length | 19.6mm |
Series | RK |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- Carlo Gavazzi RK Series Solid State Relay Chassis Mount 32 V dc Control
- Recom RK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,...
- Recom RK DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,...
- Recom RK/H6 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,...
- Recom RK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,...
- Recom RK DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +90°C...
- Recom RK DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...
- Recom RK DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...