TRACOPOWER TEN 40N DC-DC Converter, 15V dc/ 2.67A Output, 18 → 36 V dc Input, 40W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 166-6041
- Mfr. Part No.:
- TEN 40-2413N
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
$1,061.82
(exc. GST)
$1,168.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,061.82 | $106.182 |
| 2 - 3 | $1,038.45 | $103.845 |
| 4 + | $1,016.18 | $101.618 |
*price indicative
- RS Stock No.:
- 166-6041
- Mfr. Part No.:
- TEN 40-2413N
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 2.67A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Series | TEN 40N | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Efficiency | 91% | |
| Maximum Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 2.67A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Length 50.8mm | ||
Depth 11mm | ||
Series TEN 40N | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Efficiency 91% | ||
Maximum Temperature +80°C | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series
40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 2" x 0.4" package
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C)
Power derates to 2.5% / K above 55°C
For suitable heatsink see stock number 745-1240
Power derates to 2.5% / K above 55°C
For suitable heatsink see stock number 745-1240
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TRACOPOWER TEN 40N DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TEN 40N DC-DC Converter 9 → 18 V dc Input Through Hole, +80°C Max Temp
- XP Power JCK DC-DC Converter 18 → 36 V dc Input Through Hole, +70°C Max Temp -40°C
- TRACOPOWER TEN 40WIR DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- TRACOPOWER TEN 40WIN DC-DC Converter 18 → 75 V dc Input Through Hole, +75°C Max
- TRACOPOWER TEN 40N DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max
- Recom RP40-GW DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER TEQ 40WIR DC-DC Converter 18 → 75 V dc Input Chassis Mount, +83°C Max
