TRACOPOWER TMR 2 DC/DC Converter, 15V dc/ 67 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5341
- Mfr. Part No.:
- TMR 0523
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$257.63
(exc. GST)
$283.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $257.63 | $25.763 |
| 2 - 3 | $251.98 | $25.198 |
| 4 + | $246.56 | $24.656 |
*price indicative
- RS Stock No.:
- 166-5341
- Mfr. Part No.:
- TMR 0523
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 67mA | |
| Output Current 2 | 67mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 4900000h | |
| Output Voltage Adjustment Range | -1 to 1 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 2W | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Standards/Approvals | RoHS | |
| Length | 21.8mm | |
| Series | TMR 2 | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 67mA | ||
Output Current 2 67mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 4900000h | ||
Output Voltage Adjustment Range -1 to 1 % | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 2W | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Standards/Approvals RoHS | ||
Length 21.8mm | ||
Series TMR 2 | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series
The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a Compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-Compact dimensions of these DC-DC converters make them an Ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Compact SIP-8 package
Small footprint
Full SMD design
Temperature range –40° to +85°C
High efficiency
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1000VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER TMR 2 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEL 2 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TMR 2 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TES 2N DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TMR 6 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +70°C Max Temp
- TRACOPOWER TMR 3 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 2 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
