TRACOPOWER TSM DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 166-5271
- Mfr. Part No.:
- TSM 0505D
- Brand:
- TRACOPOWER
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Tube of 10
$181.59
(exc. GST)
$199.75
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 1 | $181.59 | $18.159 |
2 - 3 | $177.59 | $17.759 |
4 + | $173.78 | $17.378 |
*price indicative
- RS Stock No.:
- 166-5271
- Mfr. Part No.:
- TSM 0505D
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series
The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.
SMD package (SOIC-14/18)
Construction in lead frame technology
Isolated single and dual output
I/O isolation 1000 VDC
High efficiency
Operating temperature –40°C to +85°C
Reflow solder temperature up to 245°C
High accuracy of Pin co-planarity
Available in tape and reel package
Lead free design, RoHS compliant
Construction in lead frame technology
Isolated single and dual output
I/O isolation 1000 VDC
High efficiency
Operating temperature –40°C to +85°C
Reflow solder temperature up to 245°C
High accuracy of Pin co-planarity
Available in tape and reel package
Lead free design, RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
No derating
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | ±100mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SOIC 18 |
Isolation Voltage | 1kV dc |
Length | 15.24mm |
Depth | 7.8mm |
Series | TSM |
Load Regulation | ±10% |
Efficiency | 75% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- TRACOPOWER TSM DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V...
- TRACOPOWER TSM DC-DC Converter, ±5V dc/ ±100mA Output, 10.8 → 13.2...
- TRACOPOWER TSM DC-DC Converter, ±5V dc/ ±100mA Output, 21.6 → 26.4...
- TRACOPOWER TSM DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V...
- TRACOPOWER TSM DC-DC Converter, 12V dc/ 80mA Output, 4.5 → 5.5 V...
- TRACOPOWER TSM DC-DC Converter, ±15V dc/ ±30mA Output, 4.5 → 5.5 V...
- TRACOPOWER TSM DC-DC Converter, ±12V dc/ ±40mA Output, 4.5 → 5.5 V...
- TRACOPOWER TSM DC-DC Converter, 9V dc/ 110mA Output, 4.5 → 5.5 V...