TRACOPOWER TMR 3WI DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 166-5251
- Mfr. Part No.:
- TMR 3-2423WI
- Brand:
- TRACOPOWER
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Tube of 10
$416.53
(exc. GST)
$458.18
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $416.53 | $41.653 |
2 - 3 | $407.35 | $40.735 |
4 + | $398.61 | $39.861 |
*price indicative |
- RS Stock No.:
- 166-5251
- Mfr. Part No.:
- TMR 3-2423WI
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WI Series
The Traco Power TMR 3WI series is a range of regulated, isolated, 3 Watt, DC-DC converters in a SIP-plastic package with small footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TMR 3WI series offer overload and overvoltage protection, as well as remote On/Off. The very compact dimensions of the TMR 3WI DC-DC power supplies make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.
High power density in SIP package
Ultra wide 4:1 input range
Small footprint of 21.8 x 9.2 mm
Temperature range –40° to +85°C
High efficiency up to 82%
Excellent load and line regulation
Short-circuit protection
I/O isolation 1500 Vdc
Remote On/Off control
Ultra wide 4:1 input range
Small footprint of 21.8 x 9.2 mm
Temperature range –40° to +85°C
High efficiency up to 82%
Excellent load and line regulation
Short-circuit protection
I/O isolation 1500 Vdc
Remote On/Off control
Standards
UL /cUL 60950-1, IEC 60950-1:2005 (2nd Edition); +A1:2009
Approvals
UL/cUL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 8 |
Isolation Voltage | 1.5kV dc |
Length | 21.8mm |
Width | 9.2mm |
Depth | 11.1mm |
Series | TMR 3WI |
Load Regulation | ±1% |
Efficiency | 81% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- XP Power IP DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C...
- TRACOPOWER TEL 8WI DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER TMR 3WI DC-DC Converter 18 → 75 V dc Input Through...
- TRACOPOWER TVN 5WI DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER TDN 3WI DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER TMR 3 DC-DC Converter 4.5 → 9 V dc Input Through Hole,...
- TRACOPOWER TEN 40WI DC-DC Converter 9 → 36 V dc Input Through...
- TRACOPOWER TMR 3WI DC-DC Converter 4.5 → 18 V dc Input Through...