STMicroelectronics MC34063EBD-TR, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, Adjustable 8-Pin, SOIC
- RS Stock No.:
- 165-5568
- Mfr. Part No.:
- MC34063EBD-TR
- Brand:
- STMicroelectronics
7500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.517
(exc. GST)
$0.569
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.517 | $1,292.50 |
12500 + | $0.465 | $1,162.50 |
*price indicative |
- RS Stock No.:
- 165-5568
- Mfr. Part No.:
- MC34063EBD-TR
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 5 V |
Maximum Output Voltage | 28 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 1.5A |
Converter Type | Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 100 kHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Efficiency | 58 % @ 12 V, 80 % @ 5 V, 89 % @ 28 V |
Dimensions | 5 x 4 x 1.65mm |
Load Regulation | 10 mV @ 28 V, 20 mV @ 12 V, 30 mV @ 5 V |
Line Regulation | 15 mV @ 12 V, 30 mV @ 28 V, 5 mV @ 5 V |
Length | 5mm |
Height | 1.65mm |
Switching Regulator | Yes |