XP Power JTF DC-DC Converter, 5V dc/ 2.4A Output, 9 → 36 V dc Input, 12W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 161-8969
- Mfr. Part No.:
- JTF1224S05
- Brand:
- XP Power
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Tube of 10
$509.23
(exc. GST)
$560.15
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 1 | $509.23 | $50.923 |
2 - 3 | $498.03 | $49.803 |
4 + | $487.33 | $48.733 |
*price indicative
- RS Stock No.:
- 161-8969
- Mfr. Part No.:
- JTF1224S05
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JFT12 Series of Isolated DC-DC Converters
The JTF12 series from XP Power offers a highly reliable range of single and dual output, 12 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.
12 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 12W |
Input Voltage Nominal | 24 V dc |
Output Current | 2.4A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.6kV dc |
Depth | 10.16mm |
Width | 20.32mm |
Length | 31.75mm |
Series | JTF |
Load Regulation | ±0.5% |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |
Related links
- XP Power JTF DC-DC Converter, 5V dc/ 2.4A Output, 9 → 36 V dc...
- XP Power JTF DC-DC Converter, 5V dc/ 2.4A Output, 18 → 75 V dc...
- XP Power JTF DC-DC Converter, ±5V dc/ ±1.2A Output, 9 → 36 V dc...
- XP Power JTF DC-DC Converter, 5V dc/ 2A Output, 9 → 36 V dc Input,...
- XP Power JTF DC-DC Converter, ±5V dc/ ±800mA Output, 9 → 36 V dc...
- XP Power JTF DC-DC Converter, ±5V dc/ ±1A Output, 9 → 36 V dc...
- XP Power JTF DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc Input,...
- XP Power JTF DC-DC Converter, 5V dc/ 1.5A Output, 9 → 36 V dc...