- RS Stock No.:
- 160-4533
- Mfr. Part No.:
- ADP1610ARMZ-R7
- Brand:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 1000)
$3.80
(exc. GST)
$4.18
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $3.80 | $3,800.00 |
5000 + | $3.675 | $3,675.00 |
*price indicative |
- RS Stock No.:
- 160-4533
- Mfr. Part No.:
- ADP1610ARMZ-R7
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Step-Up Switching Regulators, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 12 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1.2A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.6 MHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Load Regulation | 0.05 mV/mA |
Width | 3.2mm |
Efficiency | 92% |
Height | 0.95mm |
Switching Regulator | Yes |
Line Regulation | ±0.15 %/V |
Length | 3.2mm |
Dimensions | 3.2 x 3.2 x 0.95mm |