TRACOPOWER TIM 3.5 DC-DC Converter, ±12V dc/ ±146mA Output, 4.5 → 12 V dc Input, 3.5W, Surface Mount

Bulk discount available

Subtotal (1 tube of 10 units)*

$610.09

(exc. GST)

$671.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 - 4$610.09$61.009
5 - 9$585.67$58.567
10 +$561.26$56.126

*price indicative

RS Stock No.:
152-6833
Mfr. Part No.:
TIM 3.5-0922SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±12V dc

Input Voltage Range

4.5 → 12 V dc

Power Rating

3.5W

Input Voltage Nominal

9 V dc

Output Current

±146mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD 16

Isolation Voltage

5kV ac

Width

14.4mm

Length

24.3mm

Depth

10.5mm

Series

TIM 3.5

Medical Approved

Yes

Efficiency

82%

Standards Met

EN 55022, IEC/EN/ES 60601-1

COO (Country of Origin):
TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

3.5 Watt DC/DC converter in SMD-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links