- RS Stock No.:
- 122-3368
- Mfr. Part No.:
- AP3211KTR-G1
- Brand:
- DiodesZetex
27000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.361
(exc. GST)
$0.397
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.361 | $1,083.00 |
6000 - 9000 | $0.361 | $1,083.00 |
12000 + | $0.36 | $1,080.00 |
*price indicative |
- RS Stock No.:
- 122-3368
- Mfr. Part No.:
- AP3211KTR-G1
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.81 V |
Maximum Output Voltage | 15 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 18 V |
Maximum Output Current | 1.5A |
Converter Type | Synchronous Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.7 MHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.3mm |
Width | 1.7mm |
Length | 3.1mm |
Dimensions | 3.1 x 1.7 x 1.3mm |