ROHM BD9C301FJ-E2, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable 8-Pin, SOP-J
- RS Stock No.:
- 128-8887
- Mfr. Part No.:
- BD9C301FJ-E2
- Brand:
- ROHM
50 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.95
(exc. GST)
$2.15
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.95 | $19.50 |
50 - 90 | $1.892 | $18.92 |
100 - 490 | $1.836 | $18.36 |
500 - 990 | $1.782 | $17.82 |
1000 + | $1.729 | $17.29 |
*price indicative
- RS Stock No.:
- 128-8887
- Mfr. Part No.:
- BD9C301FJ-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 12.6 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 18 V |
Maximum Output Current | 3A |
Converter Type | Synchronous Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 550 kHz |
Package Type | SOP-J |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.37mm |
Width | 3.9mm |
Length | 4.9mm |
Height | 1.37mm |
Switching Regulator | Yes |
Related links
- ROHM BD9E101FJ-LBGE2, 1-Channel, Synchronous Buck DC-DC Converter,...
- ROHM BD9E100FJ-LBGE2, 1-Channel, Synchronous Buck DC-DC Converter,...
- ROHM BD9C501EFJ-E2, 1-Channel, Synchronous Buck DC-DC Converter,...
- ROHM BD9E302EFJ-E2, 1-Channel, Synchronous Buck DC-DC Converter,...
- ROHM BD9E300EFJ-LBE2, 1-Channel, Synchronous Buck DC-DC Converter,...
- ROHM BD9E303EFJ-LBE2, 1-Channel, Synchronous Buck DC-DC Converter,...
- DiodesZetex AP62300TWU-7, 1-Channel, Synchronous Buck DC-DC...
- DiodesZetex AP3418KTR-G1, 1-Channel, Synchronous Buck DC-DC...