Texas Instruments LM22675MRE-5.0/NOPB, 1-Channel, Step Down DC-DC Converter 8-Pin, PSOP
- RS Stock No.:
- 761-5463
- Mfr. Part No.:
- LM22675MRE-5.0/NOPB
- Manufacturer:
- Texas Instruments
View all DC-DC Converters ICs
Available for back order.
Price (ex. GST) Each
$9.37
(exc. GST)
$10.31
(inc. GST)
units | Per unit |
1 - 62 | $9.37 |
63 - 124 | $9.21 |
125 + | $9.03 |
Packaging Options:
- RS Stock No.:
- 761-5463
- Mfr. Part No.:
- LM22675MRE-5.0/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
Specifications
Attribute | Value |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 0.5 MHz |
Mounting Type | Surface Mount |
Package Type | PSOP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 4.9mm |
Switching Regulator | Yes |
Dimensions | 4.9 x 3.9 x 1.47mm |
Width | 3.9mm |
Height | 1.47mm |
Efficiency | 90% |