Texas Instruments LM22674MRE-5.0/NOPB, 1-Channel, Step Down DC-DC Converter 8-Pin, PSOP
- RS Stock No.:
- 921-6803
- Mfr. Part No.:
- LM22674MRE-5.0/NOPB
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (On a Reel of 250)
$4.258
(exc. GST)
$4.684
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | $4.258 | $1,064.50 |
500 - 750 | $4.152 | $1,038.00 |
1000 + | $4.088 | $1,022.00 |
*price indicative
- RS Stock No.:
- 921-6803
- Mfr. Part No.:
- LM22674MRE-5.0/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 0.5 MHz |
Mounting Type | Surface Mount |
Package Type | PSOP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 4.9mm |
Height | 1.47mm |
Dimensions | 4.9 x 3.9 x 1.47mm |
Width | 3.9mm |
Switching Regulator | Yes |
Related links
- Texas Instruments LM22674MRE-5.0/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM22676MRE-5.0/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM22675MR-5.0/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM22670MRE-5.0/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM22671MRE-5.0/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM22676MR-5.0/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM22674MR-5.0/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM22675MRE-5.0/NOPB, 1-Channel, Step Down DC-DC...