Renesas Electronics ISL99227BFRZ-T7A DC-DC Converter, 60A
- RS Stock No.:
- 262-7285
- Mfr. Part No.:
- ISL99227BFRZ-T7A
- Brand:
- Renesas Electronics
Bulk discount available
Price Each**
$18.23
(exc. GST)
$20.05
(inc. GST)
250 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $18.23 |
10 - 24 | $16.75 |
25 - 49 | $16.06 |
50 - 99 | $15.73 |
100 + | $14.14 |
**price indicative
- RS Stock No.:
- 262-7285
- Mfr. Part No.:
- ISL99227BFRZ-T7A
- Brand:
- Renesas Electronics
Related links
- Renesas Electronics ISL99227BFRZ-T7A DC-DC Converter, 60A
- Renesas Electronics ISL99227HRZ-T7A DC-DC Converter, 60A
- Renesas Electronics ISL99227IRZ-T7A DC-DC Converter, 60A
- Renesas Electronics ISL6146BFRZ-T7A DC-DC DFN
- TDK-Lambda PH-A 280 DC-DC Converter 200 → 425 V dc Input Through...
- Infineon IR38263MTRPBFAUMA1 30A 24-Pin, PQFN
- STMicroelectronics VIPERGAN50TR DC-DC Converter, QFN
- ROHM BM2PAA1Y-Z DC-DC Converter