onsemi FAN53526UC224X, Step Down DC-DC Converter, 6.25mA, WLCSP
- RS Stock No.:
- 230-9035
- Mfr. Part No.:
- FAN53526UC224X
- Brand:
- onsemi
Bulk discount available
Price (ex. GST) Each (In a Pack of 5)
$2.25
(exc. GST)
$2.47
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* | |
5 - 5 | $2.25 | $11.25 | |
10 - 95 | $2.208 | $11.04 | |
100 - 245 | $2.168 | $10.84 | |
250 - 495 | $2.132 | $10.66 | |
500 + | $2.096 | $10.48 | |
*price indicative |
- RS Stock No.:
- 230-9035
- Mfr. Part No.:
- FAN53526UC224X
- Brand:
- onsemi
Related links
- onsemi FAN53526UC224X, Step Down DC-DC Converter, 6.25mA, WLCSP
- onsemi NCP1529ASNT1G, 1-Channel, Step Down DC-DC Converter,...
- onsemi NCP1521BSNT1G, 1-Channel, Step Down DC-DC Converter,...
- Step Down DC-DC Converter, 500mA 14-Pin, PG-SSOP-14
- ROHM BD9P108MUF-CE2, Step Down DC-DC Converter, 1A
- DiodesZetex PAM2306AYPKE, Dual-Channel, Step Down DC-DC Converter...
- Microchip MIC2207YML-TR, 1-Channel, Step Down DC-DC Converter
- Microchip LM2576WU-TR, 1-Channel, Step Down DC-DC Converter