onsemi FAN53526UC224X, Step Down DC-DC Converter, 6.25mA, WLCSP
- RS Stock No.:
- 230-9033
- Mfr. Part No.:
- FAN53526UC224X
- Brand:
- onsemi
Bulk discount available
Price (ex. GST) Each (On a Reel of 3000)
$1.238
(exc. GST)
$1.362
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* | |
3000 - 3000 | $1.238 | $3,714.00 | |
6000 - 27000 | $1.201 | $3,603.00 | |
30000 + | $1.165 | $3,495.00 | |
*price indicative |
- RS Stock No.:
- 230-9033
- Mfr. Part No.:
- FAN53526UC224X
- Brand:
- onsemi
Related links
- onsemi FAN53526UC224X, Step Down DC-DC Converter, 6.25mA, WLCSP
- onsemi NCP1529ASNT1G, 1-Channel, Step Down DC-DC Converter,...
- onsemi NCP1521BSNT1G, 1-Channel, Step Down DC-DC Converter,...
- Step Down DC-DC Converter, 500mA 14-Pin, PG-SSOP-14
- ROHM BD9P108MUF-CE2, Step Down DC-DC Converter, 1A
- DiodesZetex PAM2306AYPKE, Dual-Channel, Step Down DC-DC Converter...
- Microchip MIC2207YML-TR, 1-Channel, Step Down DC-DC Converter
- Microchip LM2576WU-TR, 1-Channel, Step Down DC-DC Converter