Texas Instruments TPS63710DRRT, 1-Channel, DC-DC DC-DC Converter, Adjustable, -1A 12-Pin, WSON

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-1624
Mfr. Part No.:
TPS63710DRRT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Minimum Output Voltage

-5.5 V

Maximum Output Voltage

-1 V

Minimum Input Voltage

3.1 V

Maximum Input Voltage

14 V

Minimum Output Current

-1A

Maximum Output Current

0A

Converter Type

DC-DC

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

1600 kHz

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

12

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Efficiency

91%

Dimensions

3.1 x 3.1 x 0.75mm

Width

3.1mm

Line Regulation

0.05 %/A

Length

3.1mm

Height

0.75mm

Switching Regulator

Yes

Load Regulation

0.02 %/V