- RS Stock No.:
- 921-2814
- Mfr. Part No.:
- LM3481MM/NOPB
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 1000)
$1.57
(exc. GST)
$1.73
(inc. GST)
Units | Per unit | Per Reel* |
1000 + | $1.57 | $1,570.00 |
*price indicative |
- RS Stock No.:
- 921-2814
- Mfr. Part No.:
- LM3481MM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Step Up Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 10 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Input Voltage | 48 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1A |
Minimum Input Voltage | 2.97 V |
Minimum Output Voltage | 1.275 V |
Minimum Operating Temperature | -40 °C |