- RS Stock No.:
- 786-9610
- Mfr. Part No.:
- LT3755EUD#PBF
- Brand:
- Analog Devices
55 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.51
(exc. GST)
$13.76
(inc. GST)
Units | Per unit |
1 + | $12.51 |
- RS Stock No.:
- 786-9610
- Mfr. Part No.:
- LT3755EUD#PBF
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LED Drivers, Linear Technology
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Linear Technologys LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.
Linear Technologys LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.
LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Specifications
Attribute | Value |
---|---|
Controller Type | Bulk Boost Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.7mm |
Maximum Input Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | +75 V |
Minimum Input Voltage | 40 V |
Input Voltage Range | 4.5 → 40 V |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +125 °C |