Texas Instruments LM5116MH/NOPB DC-DC 5-Channel 20-Pin, TSSOP

This image is representative of the product range

Subtotal (1 unit)*

$10.48

(exc. GST)

$11.53

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$10.48

*price indicative

Packaging Options:
RS Stock No.:
761-5996
Mfr. Part No.:
LM5116MH/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Controller

Current Conversion Type

DC-DC

Switching Frequency

1000kHz

Mount Type

Surface

Package Type

TSSOP

Pin Count

20

Standards/Approvals

No

Series

LM5116

Length

6.5mm

Height

1.1mm

Maximum Input Voltage

100V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Minimum Input Voltage

-0.3V

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments


A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments


Related links