Texas Instruments DC-DC, Buck Controller 5-Channel 8-Pin, MSOP
- RS Stock No.:
- 761-5983P
- Mfr. Part No.:
- LM5085MME/NOPB
- Brand:
- Texas Instruments
Subtotal 5 units (supplied on a continuous strip)*
$23.09
(exc. GST)
$25.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 310 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 + | $4.618 |
*price indicative
- RS Stock No.:
- 761-5983P
- Mfr. Part No.:
- LM5085MME/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Buck Controller | |
| Product Type | Buck Controller | |
| Number of Outputs | 5 | |
| Current Conversion Type | DC-DC | |
| Switching Frequency | 1000kHz | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Duty Cycle | 100% | |
| Height | 1.1mm | |
| Width | 3.1 mm | |
| Length | 5.06mm | |
| Series | LM5085 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Buck Controller | ||
Product Type Buck Controller | ||
Number of Outputs 5 | ||
Current Conversion Type DC-DC | ||
Switching Frequency 1000kHz | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Duty Cycle 100% | ||
Height 1.1mm | ||
Width 3.1 mm | ||
Length 5.06mm | ||
Series LM5085 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40°C | ||
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
