Texas Instruments LM5085QMYE/NOPB DC-DC, Buck Controller 1000 kHz 8-Pin, MSOP
- RS Stock No.:
- 761-5270
- Mfr. Part No.:
- LM5085QMYE/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 5)
$3.18
(exc. GST)
$3.50
(inc. GST)
- RS Stock No.:
- 761-5270
- Mfr. Part No.:
- LM5085QMYE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1000 kHz | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.86mm | |
| Maximum Input Voltage | 75 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 1.75A | |
| Input Voltage Range | 4.5 → 75 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Output Voltage | 1.25 V | |
| Operating Temperature Range | -40 → +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1000 kHz | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Input Voltage 75 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1.75A | ||
Input Voltage Range 4.5 → 75 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4.5 V | ||
Minimum Output Voltage 1.25 V | ||
Operating Temperature Range -40 → +125 °C | ||
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
