Texas Instruments TPS40211DGQ, DC-DC Controller 10-Pin, HTSSOP
- RS Stock No.:
- 661-8496P
- Mfr. Part No.:
- TPS40211DGQ
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a tube)*
$26.90
(exc. GST)
$29.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | $2.69 |
| 50 - 99 | $2.27 |
| 100 - 249 | $2.11 |
| 250 + | $2.01 |
*price indicative
- RS Stock No.:
- 661-8496P
- Mfr. Part No.:
- TPS40211DGQ
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Boost Controller | |
| Number of Outputs | 1 | |
| Width | 3mm | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 10 | |
| Dimensions | 3 x 3 x 1.02mm | |
| Length | 3mm | |
| Height | 1.02mm | |
| Maximum Input Voltage | 52 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 9 V | |
| Operating Temperature Range | -40 → +125 °C | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Input Voltage Range | 4.5 → 52 V | |
| Output Voltage Range | -0.3 → 9 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Boost Controller | ||
Number of Outputs 1 | ||
Width 3mm | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 10 | ||
Dimensions 3 x 3 x 1.02mm | ||
Length 3mm | ||
Height 1.02mm | ||
Maximum Input Voltage 52 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 9 V | ||
Operating Temperature Range -40 → +125 °C | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Input Voltage Range 4.5 → 52 V | ||
Output Voltage Range -0.3 → 9 V | ||
