Texas Instruments LM3477MM/NOPB DC-DC, MOSFET Power Controller 8-Pin, MSOP
- RS Stock No.:
- 533-5828
- Mfr. Part No.:
- LM3477MM/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-5828
- Mfr. Part No.:
- LM3477MM/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | MOSFET Power Controller | |
| Number of Outputs | 1 | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.86mm | |
| Maximum Input Voltage | 35 V | |
| Maximum Operating Temperature | +125 °C | |
| Input Voltage Range | 2.97 → 35 V | |
| Minimum Input Voltage | 2.97 V | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type MOSFET Power Controller | ||
Number of Outputs 1 | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Input Voltage 35 V | ||
Maximum Operating Temperature +125 °C | ||
Input Voltage Range 2.97 → 35 V | ||
Minimum Input Voltage 2.97 V | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
