- RS Stock No.:
- 100-3970
- Mfr. Part No.:
- LM3488MM/NOPB
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 1000)
$1.71
(exc. GST)
$1.88
(inc. GST)
Units | Per unit | Per Reel* |
1000 + | $1.71 | $1,710.00 |
*price indicative |
- RS Stock No.:
- 100-3970
- Mfr. Part No.:
- LM3488MM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | MOSFET Power Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.86mm |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.97 V |