Texas Instruments TPS40040DRBTG4, Buck Controller 8-Pin, SON
- RS Stock No.:
- 422-463
- Mfr. Part No.:
- TPS40040DRBTG4
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 422-463
- Mfr. Part No.:
- TPS40040DRBTG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Width | 3mm | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.88mm | |
| Length | 3mm | |
| Height | 0.88mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0.6 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Width 3mm | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.88mm | ||
Length 3mm | ||
Height 0.88mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.25 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0.6 V | ||
