Texas Instruments TPS64200DBVT DC-DC, Buck Controller 6-Pin, SOT-23
- RS Stock No.:
- 389-136
- Mfr. Part No.:
- TPS64200DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 389-136
- Mfr. Part No.:
- TPS64200DBVT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Maximum Input Voltage | 6.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 6.5 V | |
| Input Voltage Range | 1.8 → 6.5 V | |
| Operating Temperature Range | -40 → +85 °C | |
| Output Voltage Range | 1.2 → 6.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 1.2 V | |
| Minimum Input Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Input Voltage 6.5 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 6.5 V | ||
Input Voltage Range 1.8 → 6.5 V | ||
Operating Temperature Range -40 → +85 °C | ||
Output Voltage Range 1.2 → 6.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 1.2 V | ||
Minimum Input Voltage 1.8 V | ||
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
