Maxim MAX774CPA+, DC-DC Controller 8-Pin, PDIP
- RS Stock No.:
- 332-865P
- Mfr. Part No.:
- MAX774CPA+
- Brand:
- Maxim
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a tube)*
$118.00
(exc. GST)
$129.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | $11.80 |
| 50 - 99 | $11.70 |
| 100 - 249 | $4.29 |
| 250 + | $4.28 |
*price indicative
- RS Stock No.:
- 332-865P
- Mfr. Part No.:
- MAX774CPA+
- Brand:
- Maxim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Outputs | 1 | |
| Width | 7.87mm | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Length | 9.91mm | |
| Height | 4.45mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Outputs 1 | ||
Width 7.87mm | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Length 9.91mm | ||
Height 4.45mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
PWM Controllers, Maxim Integrated
PWM (Pulse Width Modulation) Controllers, Maxim Integrated
